
09670009972 | |
|---|---|
DigiKey Part Number | 1195-2597-ND |
Manufacturer | |
Manufacturer Product Number | 09670009972 |
Description | DSUB SCREW LOCK FE UNC/UNC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670009972 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer HARTING | Length - Threaded Portion Below Head 0.154" (3.90mm) |
Packaging Bag | Length - Below Head 0.189" (4.80mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,27280 Kč | 231,82 Kč |
| 50 | 8,83180 Kč | 441,59 Kč |
| 100 | 8,40970 Kč | 840,97 Kč |
| 300 | 7,78117 Kč | 2 334,35 Kč |
| 500 | 7,50552 Kč | 3 752,76 Kč |
| 1 000 | 7,14709 Kč | 7 147,09 Kč |
| 2 500 | 6,69937 Kč | 16 748,42 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |
















