



09551156612741 | |
|---|---|
DigiKey Part Number | 1195-4005-2-ND - Tape & Reel (TR) 1195-4005-1-ND - Cut Tape (CT) 1195-4005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551156612741 |
Description | CONN D-SUB RCPT 9POS SMD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551156612741 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Guide |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,60000 Kč | 131,60 Kč |
| 10 | 111,84800 Kč | 1 118,48 Kč |
| 25 | 104,83640 Kč | 2 620,91 Kč |
| 50 | 99,83120 Kč | 4 991,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 92,83379 Kč | 12 996,73 Kč |
| 280 | 88,40350 Kč | 24 752,98 Kč |
| 420 | 85,91126 Kč | 36 082,73 Kč |
| 700 | 82,87201 Kč | 58 010,41 Kč |
| 980 | 80,92977 Kč | 79 311,17 Kč |
| 1 400 | 78,92049 Kč | 110 488,69 Kč |
| Unit Price without VAT: | 131,60000 Kč |
|---|---|
| Unit Price with VAT: | 159,23600 Kč |





















