



09661287700 | |
|---|---|
DigiKey Part Number | 1195-2515-ND |
Manufacturer | |
Manufacturer Product Number | 09661287700 |
Description | CONN D-SUB PLUG 9POS PNL MNT IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661287700 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through, Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 165,92600 Kč | 1 659,26 Kč |
| 25 | 155,51960 Kč | 3 887,99 Kč |
| 50 | 148,09460 Kč | 7 404,73 Kč |
| 100 | 141,02680 Kč | 14 102,68 Kč |
| 300 | 130,51237 Kč | 39 153,71 Kč |
| 500 | 125,89602 Kč | 62 948,01 Kč |
| 1 000 | 119,89333 Kč | 119 893,33 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |




























