New Product
09670090200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090200

DigiKey Part Number
1195-09670090200-ND
Manufacturer
Manufacturer Product Number
09670090200
Description
D-SUB_CCH_S1_PP_PL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Gray 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,24000 Kč149,24 Kč
10126,80500 Kč1 268,05 Kč
30117,33267 Kč3 519,98 Kč
50113,17320 Kč5 658,66 Kč
100107,77180 Kč10 777,18 Kč
250101,02568 Kč25 256,42 Kč
50096,20650 Kč48 103,25 Kč
1 00091,61886 Kč91 618,86 Kč
Manufacturers Standard Package
Unit Price without VAT:149,24000 Kč
Unit Price with VAT:180,58040 Kč