
09670009924 | |
|---|---|
DigiKey Part Number | 1195-2593-ND |
Manufacturer | |
Manufacturer Product Number | 09670009924 |
Description | DSUB SCREW-LOCK FE UNC/M3 13MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670009924 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer HARTING | Features Hardware Included |
Packaging Bag | Length - Threaded Portion Below Head 0.315" (8.00mm) |
Part Status Active | Length - Below Head 0.315" (8.00mm) |
Accessory Type Jackscrew Socket | Thread Size 4-40 Socket, M3 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 22,05640 Kč | 551,41 Kč |
| 50 | 20,99800 Kč | 1 049,90 Kč |
| 100 | 19,99430 Kč | 1 999,43 Kč |
| 300 | 18,50133 Kč | 5 550,40 Kč |
| 500 | 17,84620 Kč | 8 923,10 Kč |
| 1 000 | 16,99410 Kč | 16 994,10 Kč |
| 2 500 | 15,93051 Kč | 39 826,28 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |




















