
09670019973 | |
|---|---|
DigiKey Part Number | 1195-2606-ND |
Manufacturer | |
Manufacturer Product Number | 09670019973 |
Description | DSUB LOCKING-BOLT UNC TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 09670019973 Models |
Category | For Use With/Related Products D-Sub Backshell |
Manufacturer HARTING | Features Hardware Included |
Packaging Bag | Length - Threaded Portion Below Head 0.280" (7.10mm) |
Part Status Active | Length - Below Head 0.398" (10.10mm) |
Accessory Type Jackscrew Socket | Thread Size 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 25 | 20,81320 Kč | 520,33 Kč |
| 50 | 19,81800 Kč | 990,90 Kč |
| 100 | 18,87300 Kč | 1 887,30 Kč |
| 300 | 17,46333 Kč | 5 239,00 Kč |
| 500 | 16,84460 Kč | 8 422,30 Kč |
| 1 000 | 16,04037 Kč | 16 040,37 Kč |
| 2 500 | 15,03625 Kč | 37 590,62 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











