
09670009916 | |
|---|---|
DigiKey Part Number | 1195-2589-ND |
Manufacturer | |
Manufacturer Product Number | 09670009916 |
Description | DSUB SLIDE LOCKING DEVICE 25P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 09670009916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 94,84800 Kč | 948,48 Kč |
| 25 | 88,89720 Kč | 2 222,43 Kč |
| 50 | 84,64720 Kč | 4 232,36 Kč |
| 100 | 80,60500 Kč | 8 060,50 Kč |
| 300 | 74,59330 Kč | 22 377,99 Kč |
| 500 | 71,95384 Kč | 35 976,92 Kč |
| 1 000 | 68,52193 Kč | 68 521,93 Kč |
| 2 500 | 64,23725 Kč | 160 593,12 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |





