
09552296812741 | |
|---|---|
DigiKey Part Number | 1195-4008-2-ND - Tape & Reel (TR) 1195-4008-1-ND - Cut Tape (CT) 1195-4008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09552296812741 |
Description | CONN D-SUB PLUG 15POS SMD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09552296812741 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Guide |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,34000 Kč | 159,34 Kč |
| 10 | 135,41500 Kč | 1 354,15 Kč |
| 25 | 126,92640 Kč | 3 173,16 Kč |
| 50 | 120,86180 Kč | 6 043,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 112,39329 Kč | 15 735,06 Kč |
| 280 | 107,03043 Kč | 29 968,52 Kč |
| 420 | 104,01383 Kč | 43 685,81 Kč |
| 700 | 100,33521 Kč | 70 234,65 Kč |
| 980 | 97,98340 Kč | 96 023,73 Kč |
| 1 400 | 95,55156 Kč | 133 772,18 Kč |
| Unit Price without VAT: | 159,34000 Kč |
|---|---|
| Unit Price with VAT: | 192,80140 Kč |




















