15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09672154715

DigiKey Part Number
1195-2758-ND
Manufacturer
Manufacturer Product Number
09672154715
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09672154715 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Contact Form
Stamped
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Wire Gauge
20 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-40°C ~ 85°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-747909-2TE Connectivity AMP Connectors8 816A32504-ND162,10000 KčSimilar
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1073,89200 Kč738,92 Kč
2569,25160 Kč1 731,29 Kč
5065,94220 Kč3 297,11 Kč
10062,79240 Kč6 279,24 Kč
30058,10777 Kč17 432,33 Kč
50056,05164 Kč28 025,82 Kč
1 00053,37797 Kč53 377,97 Kč
2 50050,03916 Kč125 097,90 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč