
09552666816741 | |
|---|---|
DigiKey Part Number | 1195-09552666816741TR-ND - Tape & Reel (TR) 1195-09552666816741CT-ND - Cut Tape (CT) 1195-09552666816741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09552666816741 |
Description | CONN D-SUB PLUG 15P SMD R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09552666816741 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 114,52300 Kč | 1 145,23 Kč |
| 25 | 107,35000 Kč | 2 683,75 Kč |
| 50 | 102,22660 Kč | 5 111,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 94,16813 Kč | 15 066,90 Kč |
| 320 | 89,67525 Kč | 28 696,08 Kč |
| 480 | 87,14783 Kč | 41 830,96 Kč |
| 800 | 84,06496 Kč | 67 251,97 Kč |
| 1 120 | 82,09487 Kč | 91 946,25 Kč |
| 1 600 | 80,05711 Kč | 128 091,38 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |
















