Similar

09662187500 | |
|---|---|
DigiKey Part Number | 1195-2537-ND |
Manufacturer | |
Manufacturer Product Number | 09662187500 |
Description | CONN D-SUB RCPT 15POS PNL MT IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662187500 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17DAFRA15S | Amphenol CS (Commercial Products) | 0 | L17DAFRA15S-ND | 79,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 203,47100 Kč | 2 034,71 Kč |
| 25 | 190,72080 Kč | 4 768,02 Kč |
| 50 | 181,61180 Kč | 9 080,59 Kč |
| 100 | 172,94580 Kč | 17 294,58 Kč |
| 300 | 160,05307 Kč | 48 015,92 Kč |
| 500 | 154,39284 Kč | 77 196,42 Kč |
| 1 000 | 147,03220 Kč | 147 032,20 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |





























