15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09652216702

DigiKey Part Number
1195-4965-ND
Manufacturer
Manufacturer Product Number
09652216702
Description
CONN D-SUB PLUG 15POS VERT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09652216702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Packaging
Tray
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
171-015-113R001NorComp Inc.9624215ME-ND15,91000 KčSimilar
171-015-113R011NorComp Inc.1 2055497-171-015-113R011-ND25,17000 KčSimilar
171-015-113R021NorComp Inc.2266215ME-ND23,90000 KčSimilar
171-015-113R911NorComp Inc.1 1619215ME-ND29,42000 KčSimilar
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
10100,11800 Kč1 001,18 Kč
2593,84440 Kč2 346,11 Kč
5089,35900 Kč4 467,95 Kč
10085,09230 Kč8 509,23 Kč
30078,74530 Kč23 623,59 Kč
50075,95900 Kč37 979,50 Kč
1 00072,33622 Kč72 336,22 Kč
2 50067,81279 Kč169 531,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč