



171-015-113R021 | |
|---|---|
DigiKey Part Number | 6215ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-015-113R021 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09662216702 | HARTING | 1 | 1195-7871-ND | 200,74000 Kč | Similar |
| 09662217701 | HARTING | 11 | 1195-7872-ND | 181,00000 Kč | Similar |
| 09662217702 | HARTING | 397 | 1195-7873-ND | 135,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 63,07800 Kč | 1 576,95 Kč |
| 50 | 60,05840 Kč | 3 002,92 Kč |
| 240 | 53,76450 Kč | 12 903,48 Kč |
| 480 | 51,19838 Kč | 24 575,22 Kč |
| 720 | 49,75535 Kč | 35 823,85 Kč |
| 1 200 | 47,99495 Kč | 57 593,94 Kč |
| 2 640 | 45,40054 Kč | 119 857,43 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |










