



171-009-213R021 | |
|---|---|
DigiKey Part Number | 6209FE-ND |
Manufacturer | |
Manufacturer Product Number | 171-009-213R021 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-009-213R021 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polyamide (PA9T), Nylon 9T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661117502 | HARTING | 30 | 1195-2507-ND | 4,01000 Kč | Similar |
| 09661516512 | HARTING | 338 | 1195-2517-ND | 4,12000 Kč | Similar |
| 09661556511 | HARTING | 300 | 1195-7851-ND | 5,36000 Kč | Similar |
| D09S24A6RV09LF | Amphenol CS (FCI) | 4 | D09S24A6RV09LF-ND | 2,90000 Kč | Similar |
| D09S24A6RX09LF | Amphenol CS (FCI) | 24 | D09S24A6RX09LF-ND | 3,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 54,43300 Kč | 544,33 Kč |
| 25 | 51,02920 Kč | 1 275,73 Kč |
| 50 | 48,58500 Kč | 2 429,25 Kč |
| 240 | 43,49329 Kč | 10 438,39 Kč |
| 480 | 41,41685 Kč | 19 880,09 Kč |
| 720 | 40,24908 Kč | 28 979,34 Kč |
| 1 200 | 39,01022 Kč | 46 812,26 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |












