
09661117502 | |
|---|---|
DigiKey Part Number | 1195-2507-ND |
Manufacturer | |
Manufacturer Product Number | 09661117502 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661117502 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-009-213R051 | NorComp Inc. | 84 | 171-009-213R051-ND | 53,12000 Kč | Similar |
| SDEB-9S(55) | Hirose Electric Co Ltd | 23 | H122929-ND | 123,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,88900 Kč | 788,89 Kč |
| 25 | 73,93800 Kč | 1 848,45 Kč |
| 50 | 70,40620 Kč | 3 520,31 Kč |
| 100 | 67,04450 Kč | 6 704,45 Kč |
| 300 | 62,04280 Kč | 18 612,84 Kč |
| 500 | 59,84724 Kč | 29 923,62 Kč |
| 1 000 | 56,99214 Kč | 56 992,14 Kč |
| 2 500 | 53,42790 Kč | 133 569,75 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |



















