Locking Screw For D-Sub Slide Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-000-005R031

DigiKey Part Number
T2042A-ND
Manufacturer
Manufacturer Product Number
160-000-005R031
Description
POST FOR SLIDE LOCKS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Locking Screw For D-Sub Slide Lock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Slide Lock
Manufacturer
NorComp Inc.
Features
Hardware Included
Packaging
Bag
Length - Below Head
0.300" (7.62mm)
Part Status
Active
Thread Size
4-40
Accessory Type
Locking Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 482
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,21600 Kč222,16 Kč
2520,81320 Kč520,33 Kč
5019,81800 Kč990,90 Kč
10018,87300 Kč1 887,30 Kč
25017,68956 Kč4 422,39 Kč
50016,84460 Kč8 422,30 Kč
1 00016,04037 Kč16 040,37 Kč
2 50015,03625 Kč37 590,62 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč