



182-015-113R531 | |
|---|---|
DigiKey Part Number | 182-15ME-ND |
Manufacturer | |
Manufacturer Product Number | 182-015-113R531 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-015-113R531 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747236-4 | TE Connectivity AMP Connectors | 2 700 | A32073-ND | 149,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 25 | 42,92840 Kč | 1 073,21 Kč |
| 50 | 40,87900 Kč | 2 043,95 Kč |
| 100 | 38,92610 Kč | 3 892,61 Kč |
| 250 | 36,48780 Kč | 9 121,95 Kč |
| 560 | 34,46934 Kč | 19 302,83 Kč |
| 1 120 | 32,82456 Kč | 36 763,51 Kč |
| 2 800 | 32,27393 Kč | 90 367,00 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

















