



171-015-203L021 | |
|---|---|
DigiKey Part Number | 2215FE-ND |
Manufacturer | |
Manufacturer Product Number | 171-015-203L021 |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-015-203L021 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 58,01700 Kč | 580,17 Kč |
| 25 | 54,38480 Kč | 1 359,62 Kč |
| 50 | 51,78100 Kč | 2 589,05 Kč |
| 240 | 46,35396 Kč | 11 124,95 Kč |
| 480 | 44,14173 Kč | 21 188,03 Kč |
| 720 | 42,89746 Kč | 30 886,17 Kč |
| 1 200 | 41,37936 Kč | 49 655,23 Kč |
| 2 640 | 39,14242 Kč | 103 335,99 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |






















