



182-015-113R161 | |
|---|---|
DigiKey Part Number | 182-715ME-ND |
Manufacturer | |
Manufacturer Product Number | 182-015-113R161 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-015-113R161 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Ground Strap, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 46,40300 Kč | 464,03 Kč |
| 25 | 43,49640 Kč | 1 087,41 Kč |
| 50 | 41,41480 Kč | 2 070,74 Kč |
| 100 | 39,43570 Kč | 3 943,57 Kč |
| 250 | 36,96512 Kč | 9 241,28 Kč |
| 560 | 34,92030 Kč | 19 555,37 Kč |
| 1 120 | 33,25391 Kč | 37 244,38 Kč |
| 2 800 | 31,17354 Kč | 87 285,91 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |







