



5747236-2 | |
|---|---|
DigiKey Part Number | A32086-ND |
Manufacturer | |
Manufacturer Product Number | 5747236-2 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747236-2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Ground Strap, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09682635813 | HARTING | 0 | 1195-7995-ND | 117,42000 Kč | Similar |
| 09682637813 | HARTING | 0 | 1195-2807-ND | 95,31000 Kč | Similar |
| 182-015-113R161 | NorComp Inc. | 560 | 182-715ME-ND | 54,64000 Kč | Similar |
| 182-015-113R171 | NorComp Inc. | 571 | 182-915ME-ND | 53,18000 Kč | Similar |
| 182-015-113R181 | NorComp Inc. | 920 | 182-815ME-ND | 64,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,73000 Kč | 134,73 Kč |
| 10 | 114,43400 Kč | 1 144,34 Kč |
| 25 | 107,25560 Kč | 2 681,39 Kč |
| Unit Price without VAT: | 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 163,02330 Kč |









