15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09682637813

DigiKey Part Number
1195-2807-ND
Manufacturer
Manufacturer Product Number
09682637813
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09682637813 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
182-015-113R161NorComp Inc.560182-715ME-ND55,01000 KčSimilar
182-015-113R181NorComp Inc.406182-815ME-ND64,25000 KčSimilar
182-015-113R531NorComp Inc.8 046182-15ME-ND53,96000 KčSimilar
5747841-3TE Connectivity AMP Connectors131A32095-ND108,35000 KčSimilar
6E17C015PAJ121Amphenol CS (Commercial Products)3 290664-6E17C015PAJ121-ND147,62000 KčSimilar
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1077,73500 Kč777,35 Kč
2572,86320 Kč1 821,58 Kč
5069,37740 Kč3 468,87 Kč
10066,06600 Kč6 606,60 Kč
25061,92816 Kč15 482,04 Kč
50058,97330 Kč29 486,65 Kč
1 00056,15999 Kč56 159,99 Kč
2 50052,64761 Kč131 619,02 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč