



09662187502 | |
|---|---|
DigiKey Part Number | 1195-7870-ND |
Manufacturer | |
Manufacturer Product Number | 09662187502 |
Description | CONN D-SUB RCPT 15POS PNL MT IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662187502 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 181,94800 Kč | 1 819,48 Kč |
| 25 | 170,54560 Kč | 4 263,64 Kč |
| 50 | 162,40280 Kč | 8 120,14 Kč |
| 100 | 154,65240 Kč | 15 465,24 Kč |
| 300 | 143,12167 Kč | 42 936,50 Kč |
| 500 | 138,06018 Kč | 69 030,09 Kč |
| 1 000 | 131,47751 Kč | 131 477,51 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |



























