
09652617713 | |
|---|---|
DigiKey Part Number | 09652617713-ND |
Manufacturer | |
Manufacturer Product Number | 09652617713 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652617713 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15P24A4GV00LF | Amphenol CS (FCI) | 1 614 | 609-1491-ND | 67,19000 Kč | Similar |
| M24308/24-2F | TE Connectivity Aerospace, Defense and Marine | 131 | 1122-1270-ND | 694,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,36500 Kč | 1 023,65 Kč |
| 25 | 95,95240 Kč | 2 398,81 Kč |
| 50 | 91,36640 Kč | 4 568,32 Kč |
| 100 | 87,00310 Kč | 8 700,31 Kč |
| 300 | 80,51333 Kč | 24 154,00 Kč |
| 500 | 77,66488 Kč | 38 832,44 Kč |
| 1 000 | 73,96084 Kč | 73 960,84 Kč |
| 2 500 | 69,33590 Kč | 173 339,75 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |



















