


M24308/24-2F | |
|---|---|
DigiKey Part Number | 1122-1270-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-2F |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M24308/24-2F Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,82000 Kč | 694,82 Kč |
| 10 | 590,56900 Kč | 5 905,69 Kč |
| 25 | 553,59960 Kč | 13 839,99 Kč |
| 50 | 527,18840 Kč | 26 359,42 Kč |
| 100 | 502,04330 Kč | 50 204,33 Kč |
| 250 | 470,65252 Kč | 117 663,13 Kč |
| Unit Price without VAT: | 694,82000 Kč |
|---|---|
| Unit Price with VAT: | 840,73220 Kč |















