
205557-3 | |
|---|---|
DigiKey Part Number | 205557-3-ND |
Manufacturer | |
Manufacturer Product Number | 205557-3 |
Description | CONN D-SUB RCPT 15POS CRIMP |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | 205557-3 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 641,62000 Kč | 1 641,62 Kč |
| 10 | 1 395,46400 Kč | 13 954,64 Kč |
| 25 | 1 308,15880 Kč | 32 703,97 Kč |
| 50 | 1 245,79040 Kč | 62 289,52 Kč |
| 100 | 1 186,40800 Kč | 118 640,80 Kč |
| Unit Price without VAT: | 1 641,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 986,36020 Kč |









