Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



205417-1 | |
|---|---|
DigiKey Part Number | 1122-1159-ND |
Manufacturer | |
Manufacturer Product Number | 205417-1 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205417-1 Models |
Category | Shell Size, Connector Layout 2 (DA, A) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub | Dielectric Material Polyester, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2157481-2 | TE Connectivity Aerospace, Defense and Marine | 2 | A123745-ND | 1 269,54000 Kč | Parametric Equivalent |
| 1757820-2 | TE Connectivity Aerospace, Defense and Marine | 17 | A32576-ND | 273,81000 Kč | Parametric Equivalent |
| 205163-1 | TE Connectivity Aerospace, Defense and Marine | 255 | 1122-1148-ND | 326,10000 Kč | Parametric Equivalent |
| 205163-5 | TE Connectivity Aerospace, Defense and Marine | 2 489 | A141534-ND | 276,12000 Kč | Parametric Equivalent |
| 206799-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 206799-1-ND | 2 284,27828 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,20000 Kč | 1 115,20 Kč |
| 10 | 947,80800 Kč | 9 478,08 Kč |
| 25 | 888,49240 Kč | 22 212,31 Kč |
| 50 | 846,11440 Kč | 42 305,72 Kč |
| 100 | 805,77520 Kč | 80 577,52 Kč |
| 250 | 755,39968 Kč | 188 849,92 Kč |
| Unit Price without VAT: | 1 115,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,39200 Kč |

























