



3005W5PXX99A10X | |
|---|---|
DigiKey Part Number | 626-1106-ND |
Manufacturer | |
Manufacturer Product Number | 3005W5PXX99A10X |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Ingress Protection IP20 |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 5 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Color Green |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Note Contacts Sold Separately |
Contact Type Coax or Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč |
| 10 | 74,53800 Kč | 745,38 Kč |
| 25 | 69,85760 Kč | 1 746,44 Kč |
| 50 | 66,52080 Kč | 3 326,04 Kč |
| 100 | 63,34230 Kč | 6 334,23 Kč |
| 250 | 59,37644 Kč | 14 844,11 Kč |
| 500 | 56,54302 Kč | 28 271,51 Kč |
| 1 000 | 53,84577 Kč | 53 845,77 Kč |
| 2 500 | 50,47807 Kč | 126 195,18 Kč |
| Unit Price without VAT: | 87,80000 Kč |
|---|---|
| Unit Price with VAT: | 106,23800 Kč |
























