
131C10029X | |
|---|---|
DigiKey Part Number | 626-1141-ND |
Manufacturer | |
Manufacturer Product Number | 131C10029X |
Description | CONN D-SUB PIN 12-14AWG SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Solder Cup Machined |
Datasheet | Datasheet |
Category | Contact Termination Solder Cup |
Manufacturer Amphenol CONEC | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
Wire Gauge 12-14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 25 | 41,89520 Kč | 1 047,38 Kč |
| 50 | 39,89620 Kč | 1 994,81 Kč |
| 100 | 37,98960 Kč | 3 798,96 Kč |
| 300 | 35,15417 Kč | 10 546,25 Kč |
| 500 | 33,90926 Kč | 16 954,63 Kč |
| 1 000 | 32,29135 Kč | 32 291,35 Kč |
| 2 500 | 30,27080 Kč | 75 677,00 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |























