



3007W2PCM99A10X | |
|---|---|
DigiKey Part Number | 626-1114-ND |
Manufacturer | |
Manufacturer Product Number | 3007W2PCM99A10X |
Description | CONN D-SUB PLUG 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Copper Alloy |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,00000 Kč | 156,00 Kč |
| 10 | 132,49500 Kč | 1 324,95 Kč |
| 25 | 124,19040 Kč | 3 104,76 Kč |
| 50 | 118,26320 Kč | 5 913,16 Kč |
| 100 | 112,61550 Kč | 11 261,55 Kč |
| 250 | 105,56720 Kč | 26 391,80 Kč |
| 500 | 100,53144 Kč | 50 265,72 Kč |
| 1 000 | 95,73780 Kč | 95 737,80 Kč |
| Unit Price without VAT: | 156,00000 Kč |
|---|---|
| Unit Price with VAT: | 188,76000 Kč |























