
4007W2SCM71A10X | |
|---|---|
DigiKey Part Number | 4007W2SCM71A10X-ND |
Manufacturer | |
Manufacturer Product Number | 4007W2SCM71A10X |
Description | CONN D-SUB RCPT 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Category | Shell Size, Connector Layout 2 (DA, A) - 7W2 |
Mfr | Contact Type Signal and Power |
Packaging Box | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Termination Solder Cup, Solder |
Connector Style | Shell Material, Finish Brass, Tin Plated |
Connector Type Receptacle, Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Number of Rows 2 | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 650,70000 Kč | 16 267,50 Kč |
| Unit Price without VAT: | 650,70000 Kč |
|---|---|
| Unit Price with VAT: | 787,34700 Kč |









