
3007W2SAR99E20X | |
|---|---|
DigiKey Part Number | 3007W2SAR99E20X-ND |
Manufacturer | |
Manufacturer Product Number | 3007W2SAR99E20X |
Description | CONN D-SUB RCPT 7POS VERT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 159,57800 Kč | 3 989,45 Kč |
| Unit Price without VAT: | 159,57800 Kč |
|---|---|
| Unit Price with VAT: | 193,08938 Kč |



