
131C11049X | |
|---|---|
DigiKey Part Number | 626-1151-ND |
Manufacturer | |
Manufacturer Product Number | 131C11049X |
Description | CONN D-SUB PIN 8-10AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,35400 Kč | 663,54 Kč |
| 25 | 62,19600 Kč | 1 554,90 Kč |
| 50 | 59,22280 Kč | 2 961,14 Kč |
| 100 | 56,39430 Kč | 5 639,43 Kč |
| 300 | 52,18703 Kč | 15 656,11 Kč |
| 500 | 50,34018 Kč | 25 170,09 Kč |
| 1 000 | 47,93843 Kč | 47 938,43 Kč |
| 2 500 | 44,94000 Kč | 112 350,00 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |





















