
131J20059X | |
|---|---|
DigiKey Part Number | 626-1879-ND |
Manufacturer | |
Manufacturer Product Number | 131J20059X |
Description | CONN D-SUB PIN COAX CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-316 Crimp Machined |
Datasheet | Datasheet |
Category | Wire Gauge RG-316 |
Manufacturer Amphenol CONEC | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,42000 Kč | 244,42 Kč |
| 10 | 207,67000 Kč | 2 076,70 Kč |
| 25 | 194,66000 Kč | 4 866,50 Kč |
| 50 | 185,37040 Kč | 9 268,52 Kč |
| 100 | 176,52180 Kč | 17 652,18 Kč |
| 300 | 163,36373 Kč | 49 009,12 Kč |
| 500 | 157,58580 Kč | 78 792,90 Kč |
| 1 000 | 150,07334 Kč | 150 073,34 Kč |
| Unit Price without VAT: | 244,42000 Kč |
|---|---|
| Unit Price with VAT: | 295,74820 Kč |













