
131J21019X | |
|---|---|
DigiKey Part Number | 626-1880-ND |
Manufacturer | |
Manufacturer Product Number | 131J21019X |
Description | CONN D-SUB PIN COAX CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-174, 188, 316 Crimp Machined |
Datasheet | Datasheet |
Category | Wire Gauge RG-174, 188, 316 |
Manufacturer Amphenol CONEC | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Male Pin | Termination Finish Gold |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| 10 | 196,79300 Kč | 1 967,93 Kč |
| 25 | 184,46320 Kč | 4 611,58 Kč |
| 50 | 175,65240 Kč | 8 782,62 Kč |
| 100 | 167,26800 Kč | 16 726,80 Kč |
| 300 | 154,79797 Kč | 46 439,39 Kč |
| 500 | 149,32392 Kč | 74 661,96 Kč |
| 1 000 | 142,20434 Kč | 142 204,34 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |












