
205433-2 | |
|---|---|
DigiKey Part Number | 205433-2-ND |
Manufacturer | |
Manufacturer Product Number | 205433-2 |
Description | CONN D-SUB RCPT 15POS CRIMP |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 1 577,67145 Kč | 86 771,93 Kč |
| Unit Price without VAT: | 1 577,67145 Kč |
|---|---|
| Unit Price with VAT: | 1 908,98245 Kč |









