
1757822-7 | |
|---|---|
DigiKey Part Number | 1757822-7-ND |
Manufacturer | |
Manufacturer Product Number | 1757822-7 |
Description | CONN D-SUB RCPT 15POS CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1757822-7 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Blue |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 639,80520 Kč | 163 980,52 Kč |
| Unit Price without VAT: | 1 639,80520 Kč |
|---|---|
| Unit Price with VAT: | 1 984,16429 Kč |








