
09670150210160 | |
|---|---|
DigiKey Part Number | 1195-09670150210160-ND |
Manufacturer | |
Manufacturer Product Number | 09670150210160 |
Description | D-SUB_CCH_S2_PP_PL_PLA_FC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45°, 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Thermoplastic, Metallized |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2308321-1 | TE Connectivity AMP Connectors | 50 | A125271-ND | 1 665,77000 Kč | Parametric Equivalent |
| 955-015-030R121 | NorComp Inc. | 117 | 955-15QCE-ND | 654,72000 Kč | Parametric Equivalent |
| D15000GVL0 | Air Electro, Inc. | 13 | 2899-D15000GVL0-ND | 2 340,44000 Kč | Parametric Equivalent |
| D15000GVL0/AA | Amphenol Positronic | 8 | 4306-D15000GVL0/AA-ND | 2 340,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 10 | 208,72000 Kč | 2 087,20 Kč |
| 30 | 193,14667 Kč | 5 794,40 Kč |
| 50 | 186,30680 Kč | 9 315,34 Kč |
| 100 | 177,41630 Kč | 17 741,63 Kč |
| 250 | 166,31424 Kč | 41 578,56 Kč |
| 500 | 158,38372 Kč | 79 191,86 Kč |
| 1 000 | 150,83304 Kč | 150 833,04 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |

