
D15000GVL0/AA | |
|---|---|
DigiKey Part Number | 4306-D15000GVL0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000GVL0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer Amphenol Positronic | Cable Type Round |
Series | Cable Exit 45°, 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Zinc Die Cast |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 340,44000 Kč | 2 340,44 Kč |
| 10 | 1 989,43500 Kč | 19 894,35 Kč |
| 25 | 1 864,99200 Kč | 46 624,80 Kč |
| 50 | 1 776,08220 Kč | 88 804,11 Kč |
| 100 | 1 691,44770 Kč | 169 144,77 Kč |
| Unit Price without VAT: | 2 340,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 831,93240 Kč |

