
09670150200160 | |
|---|---|
DigiKey Part Number | 1195-09670150200160-ND |
Manufacturer | |
Manufacturer Product Number | 09670150200160 |
Description | D-SUB_CCH_S2_PP_PL_FC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45°, 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 154,08300 Kč | 1 540,83 Kč |
| 30 | 142,56933 Kč | 4 277,08 Kč |
| 50 | 137,52020 Kč | 6 876,01 Kč |
| 100 | 130,95610 Kč | 13 095,61 Kč |
| 250 | 122,76020 Kč | 30 690,05 Kč |
| 500 | 116,90510 Kč | 58 452,55 Kč |
| 1 000 | 111,33140 Kč | 111 331,40 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |

