



747841-6 | |
|---|---|
DigiKey Part Number | A23282-ND |
Manufacturer | |
Manufacturer Product Number | 747841-6 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747841-6 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Ground Strap, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,39000 Kč | 131,39 Kč |
| 10 | 111,70200 Kč | 1 117,02 Kč |
| 25 | 104,70280 Kč | 2 617,57 Kč |
| 50 | 99,70600 Kč | 4 985,30 Kč |
| 104 | 94,68192 Kč | 9 846,92 Kč |
| 312 | 87,62119 Kč | 27 337,81 Kč |
| 520 | 84,52133 Kč | 43 951,09 Kč |
| 1 040 | 80,49020 Kč | 83 709,81 Kč |
| 2 600 | 75,45745 Kč | 196 189,37 Kč |
| Unit Price without VAT: | 131,39000 Kč |
|---|---|
| Unit Price with VAT: | 158,98190 Kč |




