



171-025-203L021 | |
|---|---|
DigiKey Part Number | 2225FE-ND |
Manufacturer | |
Manufacturer Product Number | 171-025-203L021 |
Description | CONN D-SUB RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-025-203L021 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 64,61100 Kč | 646,11 Kč |
| 25 | 60,55840 Kč | 1 513,96 Kč |
| 50 | 57,66480 Kč | 2 883,24 Kč |
| 100 | 54,90980 Kč | 5 490,98 Kč |
| 250 | 51,47112 Kč | 12 867,78 Kč |
| 500 | 49,01480 Kč | 24 507,40 Kč |
| 1 000 | 46,67645 Kč | 46 676,45 Kč |
| 2 500 | 43,75681 Kč | 109 392,03 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |

















