



171-009-203L021 | |
|---|---|
DigiKey Part Number | 2209FE-ND |
Manufacturer | |
Manufacturer Product Number | 171-009-203L021 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-009-203L021 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 40,37480 Kč | 1 009,37 Kč |
| 50 | 38,44740 Kč | 1 922,37 Kč |
| 240 | 34,41658 Kč | 8 259,98 Kč |
| 480 | 32,77350 Kč | 15 731,28 Kč |
| 720 | 31,84931 Kč | 22 931,50 Kč |
| 1 200 | 30,72235 Kč | 36 866,82 Kč |
| 2 640 | 29,06091 Kč | 76 720,80 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |






















