



182-009-113R171 | |
|---|---|
DigiKey Part Number | 182-909ME-ND |
Manufacturer | |
Manufacturer Product Number | 182-009-113R171 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-009-113R171 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Ground Strap, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 621-009-260-042 | EDAC Inc. | 112 | 621-009-260-042-ND | 1,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 36,93960 Kč | 923,49 Kč |
| 50 | 35,17160 Kč | 1 758,58 Kč |
| 100 | 33,49180 Kč | 3 349,18 Kč |
| 250 | 31,39452 Kč | 7 848,63 Kč |
| 540 | 29,73356 Kč | 16 056,12 Kč |
| 1 080 | 28,31483 Kč | 30 580,02 Kč |
| 2 700 | 26,54310 Kč | 71 666,37 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |












