



181-015-213R561 | |
|---|---|
DigiKey Part Number | 181-215RFE-ND |
Manufacturer | |
Manufacturer Product Number | 181-015-213R561 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-015-213R561 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 71,47200 Kč | 714,72 Kč |
| 25 | 66,97960 Kč | 1 674,49 Kč |
| 50 | 63,78020 Kč | 3 189,01 Kč |
| 100 | 60,73540 Kč | 6 073,54 Kč |
| 270 | 56,62344 Kč | 15 288,33 Kč |
| 540 | 53,92150 Kč | 29 117,61 Kč |
| 1 080 | 51,34933 Kč | 55 457,28 Kč |
| 2 700 | 48,13781 Kč | 129 972,09 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |












