



182-009-213R561 | |
|---|---|
DigiKey Part Number | 182-109FE-ND |
Manufacturer | |
Manufacturer Product Number | 182-009-213R561 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-009-213R561 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,33200 Kč | 503,32 Kč |
| 25 | 47,17840 Kč | 1 179,46 Kč |
| 50 | 44,92320 Kč | 2 246,16 Kč |
| 100 | 42,77500 Kč | 4 277,50 Kč |
| 250 | 40,09696 Kč | 10 024,24 Kč |
| 540 | 37,97606 Kč | 20 507,07 Kč |
| 1 080 | 36,16381 Kč | 39 056,91 Kč |
| 2 700 | 33,90166 Kč | 91 534,48 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |












