



182-009-113R181 | |
|---|---|
DigiKey Part Number | 182-809ME-ND |
Manufacturer | |
Manufacturer Product Number | 182-009-113R181 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-009-113R181 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Ground Strap, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747250-2 | TE Connectivity AMP Connectors | 622 | A35125-ND | 220,23000 Kč | Similar |
| 5747250-3 | TE Connectivity AMP Connectors | 137 | A32088-ND | 76,96000 Kč | Similar |
| 5788793-2 | TE Connectivity AMP Connectors | 184 | A35131-ND | 94,89000 Kč | Similar |
| 621-009-260-042 | EDAC Inc. | 111 | 621-009-260-042-ND | 40,04000 Kč | Similar |
| 7-747840-1 | TE Connectivity AMP Connectors | 337 | A144995-ND | 116,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 49,19800 Kč | 491,98 Kč |
| 25 | 46,11560 Kč | 1 152,89 Kč |
| 50 | 43,90920 Kč | 2 195,46 Kč |
| 100 | 41,80900 Kč | 4 180,90 Kč |
| 250 | 39,19084 Kč | 9 797,71 Kč |
| 540 | 37,11815 Kč | 20 043,80 Kč |
| 1 080 | 35,34698 Kč | 38 174,74 Kč |
| 2 700 | 33,13576 Kč | 89 466,55 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |












