



1-787082-8 | |
|---|---|
DigiKey Part Number | A35091-ND |
Manufacturer | |
Manufacturer Product Number | 1-787082-8 |
Description | CONN D-TYPE RCPT 100POS R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-787082-8 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.146" (3.71mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 30V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (2-56); Latchblocks | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,77000 Kč | 720,77 Kč |
| 12 | 604,74000 Kč | 7 256,88 Kč |
| 30 | 566,88733 Kč | 17 006,62 Kč |
| 54 | 543,86889 Kč | 29 368,92 Kč |
| 102 | 520,02373 Kč | 53 042,42 Kč |
| 252 | 487,91278 Kč | 122 954,02 Kč |
| Unit Price without VAT: | 720,77000 Kč |
|---|---|
| Unit Price with VAT: | 872,13170 Kč |








