


PRG18BB101MB1RB | |
|---|---|
DigiKey Part Number | 490-2469-2-ND - Tape & Reel (TR) 490-2469-1-ND - Cut Tape (CT) 490-2469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB101MB1RB |
Description | PTC RESET FUSE 24V 21MA 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 21 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB101MB1RB Models |
Category | Current - Max 300 mA |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 100 Ohms |
Series | Operating Temperature -20°C ~ 75°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Ceramic | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Max 24V | Thickness (Max) 0.037" (0.95mm) |
Current - Hold (Ih) (Max) 21 mA | Approval Agency UL |
Current - Trip (It) 45 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,66200 Kč | 23,31 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 50 | 3,85940 Kč | 192,97 Kč |
| 100 | 3,66000 Kč | 366,00 Kč |
| 500 | 3,26224 Kč | 1 631,12 Kč |
| 1 000 | 3,11484 Kč | 3 114,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,80124 Kč | 11 204,96 Kč |
| 8 000 | 2,69016 Kč | 21 521,28 Kč |
| 12 000 | 2,62956 Kč | 31 554,72 Kč |
| 20 000 | 2,55749 Kč | 51 149,80 Kč |
| 28 000 | 2,51249 Kč | 70 349,72 Kč |
| 40 000 | 2,46681 Kč | 98 672,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









