
LM7322MM/NOPB | |
|---|---|
DigiKey Part Number | LM7322MM/NOPBTR-ND - Tape & Reel (TR) LM7322MM/NOPBCT-ND - Cut Tape (CT) LM7322MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7322MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM7322MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 Kč | 72,62 Kč |
| 10 | 54,54100 Kč | 545,41 Kč |
| 25 | 50,04840 Kč | 1 251,21 Kč |
| 100 | 45,10590 Kč | 4 510,59 Kč |
| 250 | 42,74836 Kč | 10 687,09 Kč |
| 500 | 41,32662 Kč | 20 663,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,15687 Kč | 40 156,87 Kč |
| 2 000 | 39,19426 Kč | 78 388,52 Kč |
| 3 000 | 38,71214 Kč | 116 136,42 Kč |
| 5 000 | 38,17796 Kč | 190 889,80 Kč |
| Unit Price without VAT: | 72,62000 Kč |
|---|---|
| Unit Price with VAT: | 87,87020 Kč |











