
SMP1302-040LF | |
|---|---|
DigiKey Part Number | 863-1673-2-ND - Tape & Reel (TR) 863-1673-1-ND - Cut Tape (CT) 863-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1302-040LF |
Description | RF DIODE PIN 200V 250MW SOD-882 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SOD-882 |
Datasheet | Datasheet |
Category | Resistance @ If, F 1.5Ohm @ 100mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Last Time Buy | Package / Case SOD-882 |
Diode Type PIN - Single | Supplier Device Package SOD-882 |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Capacitance @ Vr, F 0.3pF @ 30V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 51,36700 Kč | 513,67 Kč |
| 25 | 47,10840 Kč | 1 177,71 Kč |
| 100 | 42,41800 Kč | 4 241,80 Kč |
| 250 | 41,11036 Kč | 10 277,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,11036 Kč | 123 331,08 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |





